8PQ2000-8BA07 | Siemens
Base room cover, rectangular, sheet steel, (W x H x D) 800 x 150 x 25 mm, light gray, 8PQ2000-8BA07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.9629 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
62.96 € *
Price list
Quantity
Price per unit*
1 pcs.
62.9629 €
3 pcs.
60.4520 €
5 pcs.
58.1196 €
*incl. VAT plus shipping costs
Subject to prior sale
Base room cover, 8PQ2000-8BA07, Siemens
SIVACON S4 base compart. cover IP40, H: 150 mm W: 800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base room cover | |
| Design | rectangular | |
| Material | sheet steel | |
| Width | 800 mm | |
| Height | 150 mm | |
| Depth | 25 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |