8PQ2000-8BA04 | Siemens
Frame, rectangular, sheet steel, (W x H x D) 800 x 1800 x 80 mm, light gray, 8PQ2000-8BA04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
172.1573 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
172.16 € *
Price list
Quantity
Price per unit*
1 pcs.
172.1573 €
2 pcs.
167.9566 €
*incl. VAT plus shipping costs
Subject to prior sale
Frame, 8PQ2000-8BA04, Siemens
SIVACON S4 masking frame fixed, H: 1800 mm W: 800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | frame | |
| Design | rectangular | |
| Material | sheet steel | |
| Width | 800 mm | |
| Height | 1800 mm | |
| Depth | 80 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |