8PQ2000-6BA05 | Siemens

Interior door, rectangular, sheet steel, (W x H x D) 600 x 1900 x 25 mm, light gray, 8PQ2000-6BA05

Order No.: 70P8019
EAN: 4042948168660
MPN:
8PQ2000-6BA05
8PQ20006BA05
Series: SIVACON
8PQ2000-6BA05 Siemens Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
287.9681 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
287.97 € *
Price list
Quantity
Price per unit*
1 pcs.
287.9681 €
2 pcs.
280.9471 €
*incl. VAT plus shipping costs
Subject to prior sale

Interior door, 8PQ2000-6BA05, Siemens

SIVACON S4 inner door,W: 600 mm.

Technical specifications
Filter Property Value
Product type interior door
Design rectangular
Material sheet steel
Width 600 mm
Height 1900 mm
Depth 25 mm
Colour light gray
Logistics
Property Value
Customs tariff number 85381000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes