8PQ1020-0BA03 | Siemens
Base corners, with cover, sheet steel, (W x H) 1100 x 200 mm, blue green, for standard frame, 8PQ1020-0BA03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
286.8852 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
286.89 € *
Price list
Quantity
Price per unit*
1 pcs.
286.8852 €
2 pcs.
279.8880 €
*incl. VAT plus shipping costs
Subject to prior sale
Base corner, 8PQ1020-0BA03, Siemens
SIVACON S4 base corner pcs with cover H: 200 mm W: 1100 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base corners | |
| Version | with cover | |
| Material | sheet steel | |
| Width | 1100 mm | |
| Height | 200 mm | |
| Colour | blue green | |
| Suitable for | standard frame |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |