8PQ1014-0BA02 | Siemens
Base reinforcement, sheet steel, (W x H x D) 400 x 100 x 25 mm, 8PQ1014-0BA02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.6860 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
70.69 € *
Price list
Quantity
Price per unit*
1 pcs.
70.6860 €
3 pcs.
67.8538 €
5 pcs.
65.2477 €
*incl. VAT plus shipping costs
Subject to prior sale
Base reinforcement, 8PQ1014-0BA02, Siemens
SIVACON S4 base reinforcement H: 100 mm W:, D:=400 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base reinforcement | |
| Material | sheet steel | |
| Width | 400 mm | |
| Height | 100 mm | |
| Depth | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |