8PQ1011-0BA01 | Siemens
Base corners, with cover, sheet steel, (W x H) 1000 x 100 mm, blue green, 8PQ1011-0BA01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
183.6884 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
183.69 € *
Price list
Quantity
Price per unit*
1 pcs.
183.6884 €
2 pcs.
179.2021 €
*incl. VAT plus shipping costs
Subject to prior sale
Base corner, 8PQ1011-0BA01, Siemens
SIVACON S4 base corner pcs with cover H: 100 mm W: 1000 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base corners | |
| Version | with cover | |
| Material | sheet steel | |
| Width | 1000 mm | |
| Height | 100 mm | |
| Colour | blue green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |