8PQ1010-4BA01 | Siemens
Base cover, lateral, sheet steel, (W x H x D) 12 x 100 x 400 mm, blue green, 8PQ1010-4BA01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.2795 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
45.28 € *
Price list
Quantity
Price per unit*
1 pcs.
45.2795 €
3 pcs.
43.4707 €
5 pcs.
41.7928 €
*incl. VAT plus shipping costs
Subject to prior sale
Base corner, 8PQ1010-4BA01, Siemens
SIVACON S4 base cover lateral H: 100 mm D: 400 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base cover | |
| Version | lateral | |
| Material | sheet steel | |
| Width | 12 mm | |
| Height | 100 mm | |
| Depth | 400 mm | |
| Colour | blue green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |