8PQ1010-0BA02 | Siemens
Base corners, with cover, sheet steel, (W x H) 850 x 100 mm, blue green, 8PQ1010-0BA02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
141.7766 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
141.78 € *
Price list
Quantity
Price per unit*
1 pcs.
141.7766 €
3 pcs.
138.1590 €
5 pcs.
134.6961 €
*incl. VAT plus shipping costs
Subject to prior sale
Base corner, 8PQ1010-0BA02, Siemens
SIVACON S4 base corner pcs with cover H: 100 mm W: 850 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base corners | |
| Version | with cover | |
| Material | sheet steel | |
| Width | 850 mm | |
| Height | 100 mm | |
| Colour | blue green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |