8MF1888-2GS30 | Siemens
Scaffold, rectangular, steel, (W x H x D) 800 x 1800 x 800 mm, for standard empty enclosure, 8MF1888-2GS30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
390.677 € *
Standard delivery time from the manufacturer is: On Request
Scaffold, 8MF1888-2GS30, Siemens
SIVACON, Supporting structure, for standard Empty enclosure, H: 1800 mm, W: 800 mm, T: 800 mm, zinc-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | scaffold | |
| Design | rectangular | |
| Material | steel | |
| Width | 800 mm | |
| Height | 1800 mm | |
| Depth | 800 mm | |
| Suitable for | standard empty enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |