8MF1850-2UT25-1BA2 | Siemens
Door half, left, with ventilation openings, rectangular, steel, (W x H) 500 x 1800 mm, light gray, 8MF1850-2UT25-1BA2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
252.3633 € *
Standard delivery time from the manufacturer is: On Request
Door half, 8MF1850-2UT25-1BA2, Siemens
SIVACON, door half, left, with ventilation openings, IP20, H: 1800 mm, W: 500 mm, RAL 7035, Protection class 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door half | |
| Version | left, with ventilation openings | |
| Design | rectangular | |
| Material | steel | |
| Width | 500 mm | |
| Height | 1800 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |