8MF1840-2UW70-3C | Siemens
Partition wall, rectangular, steel, (H x D) 1800 x 400 mm, 8MF1840-2UW70-3C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.2698 € *
Standard delivery time from the manufacturer is: On Request
Partition wall, 8MF1840-2UW70-3C, Siemens
SIVACON, partition, for side-by-side housing, H: 1800 mm, D: 400 mm, zinc-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | partition wall | |
| Design | rectangular | |
| Material | steel | |
| Height | 1800 mm | |
| Depth | 400 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |