8MF1840-2AL03-0 | Siemens
Mounting plate, steel, galvanized, (W x H) 400 x 1800 mm, for cabinet back panel, 8MF1840-2AL03-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
232.1571 € *
Standard delivery time from the manufacturer is: On Request
Mounting plate, 8MF1840-2AL03-0, Siemens
SIVACON, Mounting plate, for Cabinet rear wall H: 1800 mm, W: 400 mm, zinc-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | steel, galvanized | |
| Width | 400 mm | |
| Height | 1800 mm | |
| Suitable for | cabinet back panel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |