8MF1800-2CH | Siemens
Cover, (W x H x D) 86 x 1800 x 47.5 mm, 8MF1800-2CH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.3845 € *
Standard delivery time from the manufacturer is: On Request
Cover, 8MF1800-2CH, Siemens
SIVACON, cover, for the Connection side by side mounting plates, H: 1800 mm, zinc-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Width | 86 mm | |
| Height | 1800 mm | |
| Depth | 47.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |