8MF1800-2AR02-4 | Siemens
Swing frame, galvanized, (W x H x D) 543 x 1800 x 120.5 mm, light gray, for installation of 19 devices, 8MF1800-2AR02-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
395.9606 € *
Standard delivery time from the manufacturer is: On Request
Swing frame, 8MF1800-2AR02-4, Siemens
SIVACON, swing frame, for the installation of 19 devices, load capacity up to 200 kg, H: 1800 mm, galvanized zinc-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | swing frame | |
| Version | galvanized | |
| Width | 543 mm | |
| Height | 1800 mm | |
| Depth | 120.5 mm | |
| Colour | light gray | |
| Suitable for | installation of 19 devices |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |