8MF1250-2UT15-3BA2 | Siemens
Door, left, with cut-out for filter fan and ventilation openings, rectangular, steel, (W x H) 500 x 2200 mm, light gray, for filter fan, 8MF1250-2UT15-3BA2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
330.3559 € *
Standard delivery time from the manufacturer is: On Request
Door, 8MF1250-2UT15-3BA2, Siemens
SIVACON, door, left, with cutout for filter fan, with ventilation openings H: 2200 mm, W: 500 mm, RAL 7035, Protection class 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Version | left, with cut-out for filter fan and ventilation openings | |
| Design | rectangular | |
| Material | steel | |
| Width | 500 mm | |
| Height | 2200 mm | |
| Colour | light gray | |
| Suitable for | filter fan |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |