8MF1250-2AB00 | Siemens
Mounting plate, steel, galvanized, (W x H) 900 x 2200 mm, for swing frame, 8MF1250-2AB00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.0766 € *
Standard delivery time from the manufacturer is: On Request
Mounting plate, 8MF1250-2AB00, Siemens
SIVACON, mounting plate, for swing frame, zinc-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | steel, galvanized | |
| Width | 900 mm | |
| Height | 2200 mm | |
| Suitable for | swing frame |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |