8MF1220-2UW61-1C | Siemens
Side/back wall, closed, rectangular, steel, (W x H x D) 1200 x 2200 x 1200 mm, light gray, 8MF1220-2UW61-1C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
305.5801 € *
Standard delivery time from the manufacturer is: On Request
Side/rear wall, 8MF1220-2UW61-1C, Siemens
SIVACON, side panel / rear panel, Closed, IP55, H: 2200 mm, W: 1200 mm, RAL 7035.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side/back wall | |
| Version | closed | |
| Design | rectangular | |
| Material | steel | |
| Width | 1200 mm | |
| Height | 2200 mm | |
| Depth | 1200 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |