8MF1220-2CS | Siemens
Socket, steel, (W x H) 1200 x 200 mm, light gray, 8MF1220-2CS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
251.447 € *
Standard delivery time from the manufacturer is: On Request
Base, 8MF1220-2CS, Siemens
SIVACON, Base, for cabinets with front door H: 200 mm, W: 1200 mm, RAL 7035, 4 feet and 2 masking frames.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base | |
| Material | steel | |
| Width | 1200 mm | |
| Height | 200 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |