8MF1205-2CT | Siemens
Base cover, steel, (H x D) 200 x 500 mm, light gray, for cabinet side, 8MF1205-2CT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.4738 € *
Standard delivery time from the manufacturer is: 2 Weeks
Base cover, 8MF1205-2CT, Siemens
SIVACON, base covers, for cabinet sides H: 200 mm, T: 500 mm, RAL 7035.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base cover | |
| Material | steel | |
| Height | 200 mm | |
| Depth | 500 mm | |
| Colour | light gray | |
| Suitable for | cabinet side |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |