8MF1140-2AM12-0 | Siemens
Mounting plate, fastening with bracket, perforated, steel, (W x H) 400 x 100 mm, 8MF1140-2AM12-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.1625 € *
Standard delivery time from the manufacturer is: On Request
Mounting plate, 8MF1140-2AM12-0, Siemens
SIVACON, mounting plate, mounting with bracket, perforated, H: 100 mm, W: 400 mm, zinc-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Version | fastening with bracket, perforated | |
| Material | steel | |
| Width | 400 mm | |
| Height | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |