8MF1090-2CR | Siemens
Socket, steel, (W x H) 900 x 100 mm, light gray, 8MF1090-2CR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
135.2792 € *
Standard delivery time from the manufacturer is: On Request
Base, 8MF1090-2CR, Siemens
SIVACON, Base, for cabinets with front and rear door, H: 100 mm, W: 900 mm, RAL 7035.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base | |
| Material | steel | |
| Width | 900 mm | |
| Height | 100 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |