8MF1088-2VH | Siemens

Roof tray, square, steel, (W x D) 800 mm x 800 mm, light gray, 8MF1088-2VH

Order No.: 70P7233
EAN: 4001869490335
MPN:
8MF1088-2VH
8MF10882VH
Series: SIVACON
8MF1088-2VH Siemens Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
158.6389 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
158.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
158.6389 €

Roof tray, 8MF1088-2VH, Siemens

SIVACON, roof trough, for Increased degree of protection, IPX1, W: 800 mm, T: 800 mm, RAL 7035.

Technical specifications
Filter Property Value
Product type roof tray
Design square
Material steel
Width 800 mm
Depth 800 mm
Colour light gray
Degree of protection (IP) IPX1
Logistics
Property Value
Customs tariff number 94039910
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes