8MF1086-2UD20-0A | Siemens
Roof plate, rectangular, steel, (W x D) 800 mm x 600 mm, 8MF1086-2UD20-0A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.1410 € *
Standard delivery time from the manufacturer is: On Request
Roof plate, 8MF1086-2UD20-0A, Siemens
SIVACON, Roof, with Ventilation openings with Ventilation openings IP20, W: 800 mm, T: 600 mm, zinc-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roof plate | |
| Design | rectangular | |
| Material | steel | |
| Width | 800 mm | |
| Depth | 600 mm | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |