8MF1060-2CD17 | Siemens
Decorative panel, metal, (W x H x D) 600 x 58 x 25 mm, petrol blue, 8MF1060-2CD17
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.3056 € *
Standard delivery time from the manufacturer is: On Request
Trim panel, 8MF1060-2CD17, Siemens
SIVACON, trim strip, W: 600 mm, above the door with Siemens logo, with cutout for indicator light right, Petrol.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | decorative panel | |
| Material | metal | |
| Width | 600 mm | |
| Height | 58 mm | |
| Depth | 25 mm | |
| Colour | petrol blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83024200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |