8MF1060-2AK14-0 | Siemens
Intermediate panel, steel, (W) 600 mm, light gray, 8MF1060-2AK14-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.1736 € *
Standard delivery time from the manufacturer is: 2 Weeks
Intermediate panel, 8MF1060-2AK14-0, Siemens
SIVACON, Intermediate masking frame for compartment doors, for compartment doors, W: 600 mm, RAL 7035.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | intermediate panel | |
| Material | steel | |
| Width | 600 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |