8MF1046-2VH | Siemens
Roof tray, rectangular, steel, (W x D) 400 mm x 600 mm, light gray, 8MF1046-2VH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.0814 € *
Standard delivery time from the manufacturer is: On Request
Roof tray, 8MF1046-2VH, Siemens
SIVACON, roof trough, for Increased degree of protection, IPX1, W: 400 mm, T: 600 mm, RAL 7035.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roof tray | |
| Design | rectangular | |
| Material | steel | |
| Width | 400 mm | |
| Depth | 600 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IPX1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |