8MF1040-2UW63-1C | Siemens
Side panel, rectangular, steel, (W x H x D) 400 x 2000 x 400 mm, light gray, 8MF1040-2UW63-1C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
136.255 € *
Standard delivery time from the manufacturer is: 2 Weeks
Side panel, 8MF1040-2UW63-1C, Siemens
SIVACON, side panel, flat, IP40, H: 2000 mm, W: 400 mm, RAL 7035.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Design | rectangular | |
| Material | steel | |
| Width | 400 mm | |
| Height | 2000 mm | |
| Depth | 400 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |