8MF1040-2UT14-0BE2 | Siemens
Door, right, window, rectangular, steel/glass, (W x H) 400 x 2000 mm, light gray, 8MF1040-2UT14-0BE2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
356.3812 € *
Standard delivery time from the manufacturer is: On Request
Door, 8MF1040-2UT14-0BE2, Siemens
SIVACON, door, right, inspection window, IP55, H: 2000 mm, W: 400 mm, RAL 7035, Protection class 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Version | right, window | |
| Design | rectangular | |
| Material | steel/glass | |
| Width | 400 mm | |
| Height | 2000 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |