8MF1040-2CW | Siemens
Transport angle, steel, (W x H x D) 400 x 103 x 35 mm, light gray, 8MF1040-2CW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.5254 € *
Standard delivery time from the manufacturer is: 2 Weeks
Transport bracket, 8MF1040-2CW, Siemens
SIVACON, Transport bracket, heavy duty, W: 400 mm, RAL 7035.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transport angle | |
| Material | steel | |
| Width | 400 mm | |
| Height | 103 mm | |
| Depth | 35 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |