8MF1025-2UB52-0 | Siemens
Base plate, with cut-outs for flanges, rectangular, steel, (W x D) 1200 mm x 500 mm, 8MF1025-2UB52-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.7479 € *
Standard delivery time from the manufacturer is: On Request
Base plate, 8MF1025-2UB52-0, Siemens
SIVACON, base, with cutouts for flanges, IPXX, T: 500 mm, W: 1200 mm, zinc-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base plate | |
| Version | with cut-outs for flanges | |
| Design | rectangular | |
| Material | steel | |
| Width | 1200 mm | |
| Depth | 500 mm | |
| Degree of protection (IP) | IPXX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |