8MF1024-2UB52-0 | Siemens

Base plate, with cut-outs for flanges, rectangular, steel, (W x D) 1200 mm x 400 mm, 8MF1024-2UB52-0

Order No.: 70P6837
EAN: 4001869545608
MPN:
8MF1024-2UB52-0
8MF10242UB520
Series: SIVACON
8MF1024-2UB52-0 Siemens Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.1089 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
55.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
55.1089 €

Base plate, 8MF1024-2UB52-0, Siemens

SIVACON, base, with cutouts for flanges, IPXX, T: 400 mm, W: 1200 mm, zinc-plated.

Technical specifications
Filter Property Value
Product type base plate
Version with cut-outs for flanges
Design rectangular
Material steel
Width 1200 mm
Depth 400 mm
Degree of protection (IP) IPXX
Logistics
Property Value
Customs tariff number 94039910
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes