8MF1020-2HN | Siemens
Rail, to improve the EMC, steel, (W x H x D) 1200 x 100 x 26.5 mm, 8MF1020-2HN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.5456 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rail, 8MF1020-2HN, Siemens
SIVACON, bar for improving the EMC, Installation over cabinet width EMC, W: 1200 mm, zinc-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rail | |
| Version | to improve the EMC | |
| Material | steel | |
| Width | 1200 mm | |
| Height | 100 mm | |
| Depth | 26.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |