8MF1016-2AS30 | Siemens
Mounting rail, steel, (L x H x D) 166 mm x 50 x 22 mm, 8MF1016-2AS30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4561 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mounting rail, 8MF1016-2AS30, Siemens
SIVACON, mounting rail, compact for door width 300 mm L: 166 mm, zinc-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting rail | |
| Material | steel | |
| Length | 166 mm | |
| Height | 50 mm | |
| Depth | 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |