8MF1006-2AS30 | Siemens
Mounting rail, (L) 1166 mm, 8MF1006-2AS30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.9872 € *
Standard delivery time from the manufacturer is: On Request
Mounting rail, 8MF1006-2AS30, Siemens
SIVACON, mounting rail, compact for cabinet width 1200 mm L: 1166 mm, zinc-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting rail | |
| Length | 1166 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |