8MF1004-2HN | Siemens
Rail, to improve the EMC, (W x H x D) 26.5 x 100 x 400 mm, 8MF1004-2HN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.3053 € *
Standard delivery time from the manufacturer is: On Request
Rail, 8MF1004-2HN, Siemens
SIVACON, bar for improving the EMC, Installation in the cabinet depth, EMC, T: 400 mm, zinc-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rail | |
| Version | to improve the EMC | |
| Width | 26.5 mm | |
| Height | 100 mm | |
| Depth | 400 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83024200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |