8MF1004-2HG12 | Siemens
Sliding rail, (W x H x D) 40.9 x 43.4 x 400 mm, 8MF1004-2HG12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.6203 € *
Standard delivery time from the manufacturer is: On Request
Sliding rail, 8MF1004-2HG12, Siemens
SIVACON, slide rail, for 19 Fixed mounting, T: 400 mm, zinc-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sliding rail | |
| Width | 40.9 mm | |
| Height | 43.4 mm | |
| Depth | 400 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83024200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |