8MF1004-2GS40 | Siemens

Scaffold, rectangular, steel, (W x H x D) 1000 x 2000 x 400 mm, light gray, for standard empty enclosure, 8MF1004-2GS40

Order No.: 70P6738
EAN: 4001869543857
MPN:
8MF1004-2GS40
8MF10042GS40
Series: SIVACON
8MF1004-2GS40 Siemens Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
515.6032 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
515.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
515.6032 €

Scaffold, 8MF1004-2GS40, Siemens

SIVACON, Supporting structure, for standard Empty enclosure, H: 2000 mm, W: 1000 mm, T: 400 mm, RAL 7035.

Technical specifications
Filter Property Value
Product type scaffold
Design rectangular
Material steel
Width 1000 mm
Height 2000 mm
Depth 400 mm
Colour light gray
Suitable for standard empty enclosure
Logistics
Property Value
Country of origin DE
Customs tariff number 94032080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes