8MF1000-2HH4 | Siemens
Universal carrier, steel, (W x H) 88 x 514 mm, 2 U, 8MF1000-2HH4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.2343 € *
Standard delivery time from the manufacturer is: On Request
Universal holder, 08MF1000-2HH4, Siemens
SIVACON, Universal holder for 19 components, f. cable channel, DIN, C rail, lamp, 2 HU, zinc-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | universal carrier | |
| Material | steel | |
| Width | 88 mm | |
| Height | 514 mm | |
| cutting pitch differential | 2 U |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83024200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |