8MF1000-2HH1 | Siemens
Mounting plate, steel, galvanized, (L x W x H) 137.5 x 37.5 x 155 mm, 8MF1000-2HH1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.9872 € *
Standard delivery time from the manufacturer is: On Request
Mounting plate, 8MF1000-2HH1, Siemens
SIVACON, mounting plate, 122 mm x 92 mm with cap rails, zinc-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | steel, galvanized | |
| Length | 137.5 mm | |
| Width | 37.5 mm | |
| Height | 155 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |