8MF1000-2AB34 | Siemens
Cover, (W x H) 74.5 x 266 mm, light gray, 8MF1000-2AB34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.3053 € *
Standard delivery time from the manufacturer is: On Request
Cover, 8MF1000-2AB34, Siemens
SIVACON, cover, for the Installation of standard devices 7XP 1/6, RAL7035.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Width | 74.5 mm | |
| Height | 266 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83024200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |