8MF1000-2AB32 | Siemens
Cover, ventilated, rectangular, steel, (W x H) 483 x 87.9 mm, 2 U, light gray, for 19 frame, 8MF1000-2AB32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.1736 € *
Standard delivery time from the manufacturer is: On Request
Cover, 8MF1000-2AB32, Siemens
SIVACON, 19 cover, for swing frame, with Ventilation openings 2 HU, RAL 7035.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | ventilated | |
| Design | rectangular | |
| Material | steel | |
| Width | 483 mm | |
| Height | 87.9 mm | |
| cutting pitch differential | 2 U | |
| Colour | light gray | |
| Suitable for | 19 frame |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83024200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |