8MF1000-2AB31 | Siemens
Cover, steel, (W x H) 483 x 132.35 mm, 3 U, light gray, for 19 frame, 8MF1000-2AB31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.6296 € *
Standard delivery time from the manufacturer is: On Request
Cover, 8MF1000-2AB31, Siemens
SIVACON, 19 cover, for Modular installation devices 3 HU, RAL 7035.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Material | steel | |
| Width | 483 mm | |
| Height | 132.35 mm | |
| cutting pitch differential | 3 U | |
| Colour | light gray | |
| Suitable for | 19 frame |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83024200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |