8GS6001-6 | Siemens
Quick assembly kit, (W x H) 250 x 900 mm, for EHZ, 8GS6001-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
295.1557 € *
Standard delivery time from the manufacturer is: On Request
Quick assembly kit, 8GS6001-6, Siemens
ALPHA-ZS, Quick assembly kit for EHZ H=900 mm B1 1 reserve section with busbar holder without busbars without EHZ adapter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick assembly kit | |
| Width | 250 mm | |
| Height | 900 mm | |
| Suitable for | EHZ |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |