8GS4034-3 | Siemens
N/PE terminal, 14 pole, blue/green, 8GS4034-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.7139 € *
Standard delivery time from the manufacturer is: On Request
N/PE terminal, 8GS4034-3, Siemens
ALPHA 400-ZS N/PE terminal 14-pole, 2x14 mm² screw terminals 14x4 mm² plug-in terminals, horizontal installation or vertically on DIN rail, color blue/green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | N/PE terminal | |
| Version | 14 pole | |
| Colour | blue/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |