8GS4034-2 | Siemens

Protective conductor terminal, 14 pole, green, 8GS4034-2

Order No.: 81P8630
EAN: 4001869402451
MPN:
8GS4034-2
8GS40342
Series: ALPHA 400-ZS
8GS4034-2 Siemens Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.7139 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
30.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.7139 €

Protective conductor terminal, 8GS4034-2, Siemens

ALPHA 400-ZS PE terminal 14-pole, 2x 14 mm² screw terminals, 14x 4 mm² plug-in terminals, horizontal installation or vertically on DIN rail, color green.

Technical specifications
Filter Property Value
Product type protective conductor terminal
Version 14 pole
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes