8GS4034-0 | Siemens
Kit, (W x H) 250 x 150 mm, for VNB room on EHZ support plate, 8GS4034-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.5869 € *
Standard delivery time from the manufacturer is: On Request
Kit, 8GS4034-0, Siemens
ALPHA 400 ZS kit for VNB compartment on EHZ support plate H=150 mm, W=250 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | kit | |
| Width | 250 mm | |
| Height | 150 mm | |
| Suitable for | VNB room on EHZ support plate |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |