8GS4033-0 | Siemens
Support plate, (W x H) 250 x 450 mm, for ALPHA 400 DIN, 8GS4033-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.2882 € *
Standard delivery time from the manufacturer is: On Request
Support plate, 8GS4033-0, Siemens
ALPHA 400 ZS meter support plate for 1 and 2 BKE-I H=450 mm, W=250 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | support plate | |
| Width | 250 mm | |
| Height | 450 mm | |
| Suitable for | ALPHA 400 DIN |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |