8GS4016-3 | Siemens
Quick assembly kit, (W x H) 250 x 1200 mm, gray, for telecommunications, 8GS4016-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
176.3699 € *
Standard delivery time from the manufacturer is: On Request
Quick assembly kit, 8GS4016-3, Siemens
ALPHA-ZS, Quick assembly kit for telecommunications, H=1200, W=250 with perforated sheet and insert nut.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick assembly kit | |
| Width | 250 mm | |
| Height | 1200 mm | |
| Colour | gray | |
| Suitable for | telecommunications |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |