8GS4004-2 | Siemens
Cable connector, (W x H) 49 x 90 mm, 8GS4004-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.7385 € *
Standard delivery time from the manufacturer is: On Request
Control cable terminal, 8GS4004-2, Siemens
ALPHA-ZS, Control cable terminal 7-pole at least 4 outgoing units per pole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable connector | |
| Width | 49 mm | |
| Height | 90 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |