8GS4004-1 | Siemens
Branch terminal, (W x H) 100 x 90 mm, 8GS4004-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.2664 € *
Standard delivery time from the manufacturer is: On Request
Branch terminal, 8GS4004-1, Siemens
ALPHA-ZS, Main wire branch terminal according to BGV A2, 5-pole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | branch terminal | |
| Width | 100 mm | |
| Height | 90 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |